395-080-525-508

Heilind Number:EDA395-080-525-508
Manufacturer:EDAC
Manufacturer Number:395-080-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-508

Detailed Description

Upgrade your PCB connections with our cutting-edge 395-080-525-508 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, it offers secure and efficient power transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation saves space on your PCB. With 80 positions, it provides ample connectivity for your devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade to the 395-080-525-508 for seamless and reliable board-to-board connections.