395-080-525-512

Heilind Number:EDA395-080-525-512
Manufacturer:EDAC
Manufacturer Number:395-080-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, SKU 395-080-525-512. Designed for seamless integration, this connector features two rows of 80 positions each, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing provides exceptional durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component, available in sleek black color.