395-080-525-578

Heilind Number:EDA395-080-525-578
Manufacturer:EDAC
Manufacturer Number:395-080-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-578

Detailed Description

Introducing our 395-080-525-578 Card Edge Connector, a high-performing and reliable solution for your PCB connectivity needs. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity across 80 positions. Its straight mount orientation allows for easy installation on your PCB board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Trust in the quality and precision of our product to meet your every connectivity requirement.