395-080-525-588

Heilind Number:EDA395-080-525-588
Manufacturer:EDAC
Manufacturer Number:395-080-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-588

Detailed Description

Enhance connectivity within your electronic devices with our 395-080-525-588 Board To Board PCB Connector. Designed for seamless integration, this black connector features two rows of 80 positions, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is crafted from high-quality copper alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.