395-080-525-803

Heilind Number:EDA395-080-525-803
Manufacturer:EDAC
Manufacturer Number:395-080-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-803

Detailed Description

Enhance your electronic connections with our cutting-edge 395-080-525-803 Card Edge Connector. Designed for optimum performance, this sleek black connector features high-quality copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of 80 positions each, it offers ample connectivity for your PCB assembly needs. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries like telecommunications, computing, and consumer electronics. Upgrade your devices with the reliability and efficiency of our 395-080-525-803 Card Edge Connector.