395-080-525-804

Heilind Number:EDA395-080-525-804
Manufacturer:EDAC
Manufacturer Number:395-080-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-804

Detailed Description

Introducing our 395-080-525-804 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts, boasting a pitch of .1 inches and row spacing of .2 inches, you can count on reliable power delivery with minimal signal interference. Offering 80 positions for seamless integration, this connector guarantees a secure and stable connection every time. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.