395-080-525-807

Heilind Number:EDA395-080-525-807
Manufacturer:EDAC
Manufacturer Number:395-080-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-807

Detailed Description

Introducing the 395-080-525-807, a cutting-edge black card edge connector designed for seamless integration into your electronic devices. With a high amperage rating of 3A, this connector ensures reliable power transmission. Its durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With 80 positions available, this connector allows for versatile PCB assembly. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Trust in the 395-080-525-807 for top performance in your electronic applications.