395-080-525-808

Heilind Number:EDA395-080-525-808
Manufacturer:EDAC
Manufacturer Number:395-080-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-808

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance 395-080-525-808 Board To Board PCB Connector. Designed for precision and reliability, this connector features two rows of 80 positions each, allowing for seamless data transfer between boards. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of industries. Upgrade your PCB design with the 395-080-525-808 for seamless and dependable connectivity.