395-080-525-812

Heilind Number:EDA395-080-525-812
Manufacturer:EDAC
Manufacturer Number:395-080-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-812

Detailed Description

Introducing our next-generation Board To Board PCB Connector, the 395-080-525-812. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers seamless connectivity across 80 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in the 395-080-525-812 for reliable and efficient board-to-board connections in your projects.