395-080-525-858

Heilind Number:EDA395-080-525-858
Manufacturer:EDAC
Manufacturer Number:395-080-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-858

Detailed Description

Introducing our high-performance 395-080-525-858 Board To Board PCB Connector, designed for seamless interconnection in electronic devices. This sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and a total of 80 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and consumer applications. Trust in its straight mount orientation to streamline installation and optimize space utilization on your PCB. Elevate the performance and reliability of your electronic systems with this essential component.