395-080-525-878

Heilind Number:EDA395-080-525-878
Manufacturer:EDAC
Manufacturer Number:395-080-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-878

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection on your PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. Featuring two rows of 80 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission with minimal interference. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance even in extreme environmental conditions. Trust in the quality and precision of this connector to elevate the connectivity of your electronic devices.