395-080-525-888

Heilind Number:EDA395-080-525-888
Manufacturer:EDAC
Manufacturer Number:395-080-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-525-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-525-888

Detailed Description

Introducing our high-performance 395-080-525-888 Card Edge Connector, designed for seamless board-to-board connections in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of 80 positions, it provides ample connectivity for your PCB assembly needs. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our EDA395 series for your next electronic project.