395-080-540-201

Heilind Number:EDA395-080-540-201
Manufacturer:EDAC
Manufacturer Number:395-080-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-201

Detailed Description

Experience seamless connectivity with our Black Card Edge Connector, designed for efficient performance in your electronic devices. With a 3 A amperage and sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. Featuring two rows and 80 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Explore our range of PCB connectors for high-quality, seamless integration in your electronic projects.