395-080-540-202

Heilind Number:EDA395-080-540-202
Manufacturer:EDAC
Manufacturer Number:395-080-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it offers a seamless amperage of 3 A, making it ideal for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliability and longevity. With two rows of 80 positions each, it provides ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it is easy to install and use. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.