395-080-540-207

Heilind Number:EDA395-080-540-207
Manufacturer:EDAC
Manufacturer Number:395-080-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 80 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. Engineered with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector enables precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Its straight mount orientation further simplifies installation. Upgrade your system's connectivity with this essential component.