395-080-540-258

Heilind Number:EDA395-080-540-258
Manufacturer:EDAC
Manufacturer Number:395-080-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transfer. The straight mount orientation offers easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector to streamline your circuit connections efficiently and securely.