395-080-540-278

Heilind Number:EDA395-080-540-278
Manufacturer:EDAC
Manufacturer Number:395-080-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durable and reliable operation. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches accommodates up to 80 positions, ensuring seamless data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.