395-080-540-502

Heilind Number:EDA395-080-540-502
Manufacturer:EDAC
Manufacturer Number:395-080-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in diverse operating environments. With a double-row configuration and a total of 80 positions, this connector offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Whether for industrial or commercial applications, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is guaranteed to meet your connectivity needs with unparalleled durability and performance. Perfect for use in a variety of electronic devices, it is a must-have component for any PCB assembly project.