395-080-540-504

Heilind Number:EDA395-080-540-504
Manufacturer:EDAC
Manufacturer Number:395-080-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-504

Detailed Description

Efficiently connect your circuit boards with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers reliable power transmission with an amperage of 3 A. With two rows of Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it provides seamless connectivity across 80 positions. Its straight mount orientation ensures easy installation, while its durable construction guarantees consistent performance in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.