395-080-540-508

Heilind Number:EDA395-080-540-508
Manufacturer:EDAC
Manufacturer Number:395-080-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 80 positions, ensuring optimal signal transmission. The straight mount orientation simplifies installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh conditions. Its .1-inch pitch and .2-inch row spacing offer precise alignment, making it perfect for a wide range of applications. Upgrade your PCB setup with this essential component.