395-080-540-558

Heilind Number:EDA395-080-540-558
Manufacturer:EDAC
Manufacturer Number:395-080-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek black design that effortlessly blends in with your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. Its two rows of 80 copper alloy contacts provide ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a professional or a DIY enthusiast, this essential component will streamline your electronic projects with its straight mount orientation and high amperage capability of 3 A. Elevate your PCB assembly game with this top-of-the-line connector.