395-080-540-578

Heilind Number:EDA395-080-540-578
Manufacturer:EDAC
Manufacturer Number:395-080-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-578

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, offering ample space for efficient signal transmission. Crafted with precision, it boasts a pitch of 0.1 inches and a row spacing of 0.2 inches, ensuring optimal contact and compatibility. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a mount orientation of straight, it facilitates easy installation on your circuit board. The contact material, Copper Alloy, promises reliable conductivity for uninterrupted performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality.