395-080-540-802

Heilind Number:EDA395-080-540-802
Manufacturer:EDAC
Manufacturer Number:395-080-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-802

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board Card Edge Connector. Crafted for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance in any setting. With two rows of 80 positions, this connector offers ample room for your connections, while its .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operable in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your PCB design with this essential component.