395-080-540-807

Heilind Number:EDA395-080-540-807
Manufacturer:EDAC
Manufacturer Number:395-080-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-807

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and two rows of 80 positions each, it offers optimal versatility for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Perfect for power-efficient applications, this connector supports an amperage of 3A, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector, ideal for professional and DIY applications alike.