395-080-540-878

Heilind Number:EDA395-080-540-878
Manufacturer:EDAC
Manufacturer Number:395-080-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-540-878

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise and reliable connections. With 80 positions, it offers ample room for your various components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts guarantee optimal conductivity, while its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your PCB needs. Elevate your electronic projects with this high-performance connectivity solution.