395-080-541-202

Heilind Number:EDA395-080-541-202
Manufacturer:EDAC
Manufacturer Number:395-080-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions spread across 2 rows with a pitch of .1 inches, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a sleek black finish and straight mount orientation, this connector offers both functionality and aesthetic appeal. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.