395-080-541-204

Heilind Number:EDA395-080-541-204
Manufacturer:EDAC
Manufacturer Number:395-080-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-204

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted from UL 94V-0 thermoplastic polyester, it offers durability and reliability for all your devices. With a precise pitch of .1 inches and 80 positions, it ensures seamless data transfer and power delivery. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity with this essential component.