395-080-541-207

Heilind Number:EDA395-080-541-207
Manufacturer:EDAC
Manufacturer Number:395-080-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features two rows with a total of 80 positions, allowing for efficient data transfer. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and stability, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while its robust construction ensures long-lasting performance. Upgrade your PCB connections with this essential component.