395-080-541-208

Heilind Number:EDA395-080-541-208
Manufacturer:EDAC
Manufacturer Number:395-080-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-208

Detailed Description

Enhance connectivity within your device with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 80 positions, ensuring reliable contact for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing material guarantees durability while maintaining safety standards. Each contact is crafted from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless performance. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C.Upgrade your device's connectivity with this essential component.