395-080-541-258

Heilind Number:EDA395-080-541-258
Manufacturer:EDAC
Manufacturer Number:395-080-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing for superior durability and safety. With two rows of 80 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade to our connector and experience seamless, efficient connectivity like never before.