395-080-541-278

Heilind Number:EDA395-080-541-278
Manufacturer:EDAC
Manufacturer Number:395-080-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 80 positions with 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are assured. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your PCB assembly with this essential component, where quality and durability meet seamless functionality.