395-080-541-502

Heilind Number:EDA395-080-541-502
Manufacturer:EDAC
Manufacturer Number:395-080-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 80 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Its straight mount orientation further simplifies installation, making it an essential component for any PCB assembly. Upgrade your setup with this top-of-the-line connector, perfect for demanding industrial applications.