395-080-541-503

Heilind Number:EDA395-080-541-503
Manufacturer:EDAC
Manufacturer Number:395-080-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 80 positions and a .1-inch pitch, it offers ample space for efficient signal transfer. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your setup with this essential connector for seamless board-to-board connections.