395-080-541-504

Heilind Number:EDA395-080-541-504
Manufacturer:EDAC
Manufacturer Number:395-080-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 80 contact positions with a pitch of .1 inches, ensuring optimal signal transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and a compact two-row design, it offers easy installation and space-saving benefits. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.