395-080-541-507

Heilind Number:EDA395-080-541-507
Manufacturer:EDAC
Manufacturer Number:395-080-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a high-performance 3A amperage and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 80 copper alloy contact positions, it offers optimal efficiency for your electronic devices. The compact .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your board-to-board connectivity needs. Elevate your PCB assembly process with this indispensable connector, a must-have in any electronic enthusiast's toolkit.