395-080-541-508

Heilind Number:EDA395-080-541-508
Manufacturer:EDAC
Manufacturer Number:395-080-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Crafted with precision and durability in mind, it features 80 positions spread across two rows, allowing for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only ensures a sleek appearance but also offers high safety standards. Each contact is made of sturdy Copper Alloy, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.