395-080-541-803

Heilind Number:EDA395-080-541-803
Manufacturer:EDAC
Manufacturer Number:395-080-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-803

Detailed Description

Effortlessly connect your circuit boards with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 80 positions spread across two rows, ensuring reliable and efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Boasting a straight mount orientation and copper alloy contact material, signal conductivity is optimized. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver superior performance and longevity for your PCB assembly needs.