395-080-541-804

Heilind Number:EDA395-080-541-804
Manufacturer:EDAC
Manufacturer Number:395-080-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions spread across two rows, offering ample room for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The straight mount orientation and convenient .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, this black connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.