395-080-541-807

Heilind Number:EDA395-080-541-807
Manufacturer:EDAC
Manufacturer Number:395-080-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 80 positions across two rows, ensuring seamless communication between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees reliable insulation, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications in the electronics industry. Whether you're a professional or a hobbyist, this connector is a must-have for your toolbox.