395-080-541-878

Heilind Number:EDA395-080-541-878
Manufacturer:EDAC
Manufacturer Number:395-080-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 80 copper alloy contacts, it offers reliable amperage of 3A, perfect for various applications. The precise pitch of .1 inch and row spacing of .2 inch make for easy and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in challenging environments. Upgrade your setup with this essential component for seamless data transmission.