395-080-541-888

Heilind Number:EDA395-080-541-888
Manufacturer:EDAC
Manufacturer Number:395-080-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-541-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-541-888

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. Featuring a sleek black design and straight mount orientation, this connector offers seamless integration on your PCB boards. The copper alloy contacts provide reliable conductivity, while the 3A amperage and 80 positions cater to high-performance needs. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for optimal connectivity.