395-080-542-204

Heilind Number:EDA395-080-542-204
Manufacturer:EDAC
Manufacturer Number:395-080-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-204

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector. Crafted with precision and durability in mind, this sleek black connector features 80 positions across two rows, ensuring seamless data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in tight spaces. The copper alloy contact material and straight mount orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic setups. Upgrade your connections with confidence.