395-080-542-207

Heilind Number:EDA395-080-542-207
Manufacturer:EDAC
Manufacturer Number:395-080-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a compact layout with two rows of 80 positions each, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its housing material guarantees both reliability and safety. The connector's copper alloy contact material offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial and commercial applications. Upgrade your PCB connectivity with this essential component.