395-080-542-208

Heilind Number:EDA395-080-542-208
Manufacturer:EDAC
Manufacturer Number:395-080-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-208

Detailed Description

Enhance your connectivity with this sleek and efficient black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With two rows of 80 copper alloy contacts, it offers reliable amperage of 3A, facilitating smooth data and power transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Upgrade your setup with this essential component for optimal connectivity and functionality.