395-080-542-288

Heilind Number:EDA395-080-542-288
Manufacturer:EDAC
Manufacturer Number:395-080-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-288

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in a variety of applications. This high-performance connector features two rows with a total of 80 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. The straight mount orientation and .1-inch pitch enable easy installation, while the .2-inch row spacing allows for optimal PCB layout. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. Upgrade your board-to-board connections with this essential component.