395-080-542-503

Heilind Number:EDA395-080-542-503
Manufacturer:EDAC
Manufacturer Number:395-080-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup while ensuring reliable power transmission at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees long-lasting durability and efficient signal transfer. With two rows of 80 positions each, it offers ample connectivity options for your PCB assembly. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Whether in straight mount orientation or other configurations, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.