395-080-542-504

Heilind Number:EDA395-080-542-504
Manufacturer:EDAC
Manufacturer Number:395-080-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-504

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for high performance, this connector features 80 positions with a pitch of .1 inches, ensuring seamless board-to-board connection. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliable operation, even in harsh environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality and efficiency for your next project.