395-080-542-507

Heilind Number:EDA395-080-542-507
Manufacturer:EDAC
Manufacturer Number:395-080-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions across 2 rows, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts offer reliable conductivity. With a 3A amperage and .1 inch pitch, it meets stringent power and signal requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're enhancing existing systems or designing new ones, this connector is a must-have for your connectivity needs.