395-080-542-512

Heilind Number:EDA395-080-542-512
Manufacturer:EDAC
Manufacturer Number:395-080-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows of 80 copper alloy contacts, this connector facilitates efficient data transmission at a pitch of .1 inches. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your device connectivity with this essential component.