395-080-542-558

Heilind Number:EDA395-080-542-558
Manufacturer:EDAC
Manufacturer Number:395-080-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions with dual rows for efficient power and data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your device's performance with this essential connector.